Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PMI RND .157" LED 1.9V Wire YLW LC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PMI RND .157" LED 1.9V Wire YLW LC
Search Keywords: 5110F7LC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    5110F7LC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Snap Fit To Panel
  • Dimension:
    15.24 x 4.83 mm
  • Type:
    Uni-Color
  • Color:
    Yellow
  • Peak Wavelength:
    583 nm
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    1.8 mcd
  • Viewing Angle:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$3.937
100
$3.127
300
$2.713
500
$2.646
1,000
$2.521
2,500
$2.323
5,000
$2.300
7,500 +
$2.277
Click for Quote
Log in to unlock special pricing