Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MZA50VC10RMF61TP

Chemi-Con

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000h 105°C Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000h 105°C Automotive
Search Keywords: MZA50VC10RMF61TP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    MZA50VC10RMF61TP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
20 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
1,000
$0.2227
3,000
$0.1449
5,000
$0.1428
8,000
$0.1406
10,000
$0.1385
25,000
$0.1364
50,000
$0.1316
100,000 +
$0.1296
Click for Quote
Log in to unlock special pricing