Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KHC250E685Z43N0T00

Chemi-Con

Cap Ceramic 6.8uF 25V Y5U -20% to 80% SMD 1812 125°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 6.8uF 25V Y5U -20% to 80% SMD 1812 125°C T/R
Search Keywords: KHC250E685Z43N0T00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    KHC250E685Z43N0T00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    6.8 uF
  • Voltage:
    25 VDC
  • Package/Case:
    1812
  • Tolerance:
    -20 to 80 %
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
KTS500B685M43N0T00
KTS500B685M43N0T00
VIEW PRODUCT
Cap Ceramic 6.8uF 50V X7R 20% SMD 1812 125C T/R