Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMVH500ADA100MF60G

Chemi-Con

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.7mm) SMD 2.8 Ohm 51mA 1000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.7mm) SMD 2.8 Ohm 51mA 1000h 125°C Automotive T/R
Search Keywords: EMVH500ADA100MF60G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVH500ADA100MF60G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.1433
3,000
$0.1419
5,000
$0.1404
8,000
$0.1390
10,000
$0.1377
25,000
$0.1363
50,000
$0.1349
100,000 +
$0.1336
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5