Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMVE350ADA220MF55G

Chemi-Con

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.2mm) SMD 44mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.2mm) SMD 44mA 1000h 105°C Automotive T/R
Search Keywords: EMVE350ADA220MF55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE350ADA220MF55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.2 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EMVE350ARA220MF55G
EMVE350ARA220MF55G
VIEW PRODUCT
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.2mm) SMD 44mA 1000h 105
CUSTOMERS ALSO BOUGHT
5