Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMVE160ADA101MF55G

Chemi-Con

Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.2mm) SMD 69mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.2mm) SMD 69mA 1000h 105°C Automotive T/R
Search Keywords: EMVE160ADA101MF55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE160ADA101MF55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.2 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EMVE160ARA101MF55G
EMVE160ARA101MF55G
VIEW PRODUCT
MVE Series 16 V 100 uF Ø6.3x5.2mm Surface Mount Aluminum Electro
CUSTOMERS ALSO BOUGHT
5