Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMVE101ADA220MHA0G

Chemi-Con

Cap Aluminum Lytic 22uF 100V 20% (8 X 10mm) SMD 100mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 100V 20% (8 X 10mm) SMD 100mA 2000h 105°C Automotive T/R
Search Keywords: EMVE101ADA220MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE101ADA220MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10 mm
  • Termination Style:
    N/R
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EMVE101ARA220MHA0G
EMVE101ARA220MHA0G
VIEW PRODUCT
MVE Series 22 uF 100 V 20 % Surface Mount Can Aluminum Electroly
CUSTOMERS ALSO BOUGHT
5