Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMKA160ADA220ME55G

Chemi-Con

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.2mm) SMD 30mA 1000h 105°C Cardboard T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.2mm) SMD 30mA 1000h 105°C Cardboard T/R
Search Keywords: EMKA160ADA220ME55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMKA160ADA220ME55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$2.430
500
$0.650
1,000
$0.520
2,000
$0.477
4,000
$0.399
6,000
$0.320
8,000
$0.270
10,000 +
$0.202
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5