Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMHJ160ADA221MHA0G

Chemi-Con

Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125°C Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125°C Automotive
Search Keywords: EMHJ160ADA221MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMHJ160ADA221MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EMHJ160ARA221MHA0G
EMHJ160ARA221MHA0G
VIEW PRODUCT
Aluminum Electrolytic Capacitor - 220 µF - ±20% Tolerance - 16 V
CUSTOMERS ALSO BOUGHT
5