Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELXY250ELL121MF15D

Chemi-Con

Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Bulk
Search Keywords: ELXY250ELL121MF15D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY250ELL121MF15D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    120 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57,058
Ships today, if you order in
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.1293
2,000
$0.0919
4,000
$0.0859
6,000
$0.0846
10,000
$0.0833
26,000
$0.0821
50,000
$0.0809
100,000 +
$0.0796
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5