Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELXY100ELL392MK40S

Chemi-Con

Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive Bulk
Search Keywords: ELXY100ELL392MK40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY100ELL392MK40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    3900 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 945
Can Ship immediately
Minimum Order:
25
14 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
25
$1.228
250
$0.858
500
$0.668
1,000
$0.641
2,500
$0.627
5,000
$0.618
7,500
$0.609
10,000 +
$0.600
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5