Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMH630VSN122MP25S

Chemi-Con

Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.207 Ohm 1190mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.207 Ohm 1190mA 2000h 105°C
Search Keywords: EKMH630VSN122MP25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH630VSN122MP25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
14 Weeks can ship 2/18/25
Backorder
Qty
Unit Price
25
$1.756
200
$1.427
400
$0.931
600
$0.890
1,000
$0.851
2,600
$0.816
5,000
$0.795
7,600 +
$0.783
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5