Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMH401VNN221MR35T

Chemi-Con

Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1060mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1060mA 2000h 105°C
Search Keywords: EKMH401VNN221MR35T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH401VNN221MR35T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 434
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$4.16
50
$3.42
200
$3.28
400
$2.09
600
$2.06
1,000
$1.99
2,600
$1.94
5,000 +
$1.89
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EKMH401VNN221MR35U
EKMH401VNN221MR35U
VIEW PRODUCT
Cap Alum 220UF 20% 400V Snap
CUSTOMERS ALSO BOUGHT
5