Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMG161ELL220MJ20S

Chemi-Con

Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk
Search Keywords: EKMG161ELL220MJ20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG161ELL220MJ20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.5440
500
$0.3802
2,000
$0.3404
4,000
$0.3333
6,000
$0.3283
10,000
$0.3234
16,000
$0.3185
26,000 +
$0.3137
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5