Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EGXE250ELL222MLN3S

Chemi-Con

Cap Aluminum Lytic 2200uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125°C Automotive Bulk
Search Keywords: EGXE250ELL222MLN3S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGXE250ELL222MLN3S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial2202
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 958
Can Ship immediately
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$1.710
100
$1.434
250
$1.389
500
$1.327
1,000
$0.829
2,500
$0.795
5,000
$0.773
7,500 +
$0.762
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5