Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APXG160ARA102MJA0G

Chemi-Con

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 10mm) SMD 0.018 Ohm 4100mA 15000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 10mm) SMD 0.018 Ohm 4100mA 15000h 105°C T/R
Search Keywords: APXG160ARA102MJA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APXG160ARA102MJA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Lifetime:
    15000 h
  • Leakage Current:
    3200@2Min uA
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    10 x 10mm mm
  • Family:
    PXG
  • Equivalent Series Resistance:
    0.018 Ohm
  • Lead Diameter:
    N/R
  • Construction:
    Cylindrical2207
  • Capacitance Value:
    10002206uF
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$0.995
250
$0.695
500
$0.636
1,000
$0.596
2,500
$0.563
5,000
$0.553
7,500
$0.545
10,000 +
$0.536
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5