Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPD484803

Carlo Gavazzi

SPD48-480-3 (POWER SUPPLY)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SPD48-480-3 (POWER SUPPLY)
Search Keywords: SPD484803
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    SPD484803
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    340 to 575V - 3 phase
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Maximum Output Current:
    1 A
  • Maximum Output Power:
    48 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    123 x 125 x 175 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
40 Weeks can ship 9/2/25
Backorder
Qty
Unit Price
1
$865.15
3
$821.89
5 +
$780.80
Click for Quote
Log in to unlock special pricing