Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RZ3A60D55P

Carlo Gavazzi

RZ 55A 600V DC IP + OVER TEMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
RZ 55A 600V DC IP + OVER TEMP
Search Keywords: RZ3A60D55P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RZ3A60D55P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Input Type:
    DC
  • Input Voltage:
    4 - 32 V
  • Mounting:
    Screw
  • Dimension:
    103 x 73.5 x 41 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
14 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
1
$296.07
3
$281.26
5 +
$267.20
Click for Quote
Log in to unlock special pricing