Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RA23110H06POS

Carlo Gavazzi

Relay SSR 40mA 32V DC-IN 90A 250V AC-OUT 6-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 40mA 32V DC-IN 90A 250V AC-OUT 6-Pin
Search Keywords: RA23110H06POS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RA23110H06POS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5
20 Weeks can ship 4/11/25
Backorder
Qty
Unit Price
5
$238.60
10
$146.83
15
$116.24
20 +
$113.92
Click for Quote
Log in to unlock special pricing
Older Equivalent
RA2390H06POS
RA2390H06POS
VIEW PRODUCT
SSR SENSE ZS 230V 90A PNP