Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PPA01CM44

Carlo Gavazzi

3-PHASE VOLT. RLY LOSS/SEQ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
3-PHASE VOLT. RLY LOSS/SEQ
Search Keywords: PPA01CM44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    PPA01CM44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Monitoring Relay
  • AC Coil Voltage:
    208 to 415 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    80 x 36 x 94 mm
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    9-Pin Circular Plug
  • Contact Arrangement:
    SPDT
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    8 A
  • Mounting:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$120.55
3
$114.53
5 +
$108.80
Click for Quote
Log in to unlock special pricing