Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IA12ELN04UC

Carlo Gavazzi

IND PROX SS M12 NA NC CAB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
IND PROX SS M12 NA NC CAB
Search Keywords: IA12ELN04UC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    IA12ELN04UC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    N/A
  • Output Type:
    N/A
  • Dimension:
    70 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$85.23
3
$80.97
5
$76.92
8
$73.08
10 +
$69.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5