Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DUC01DD48500V

Carlo Gavazzi

VOLTAGE LEVEL RELAY REV.3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
VOLTAGE LEVEL RELAY REV.3
Search Keywords: DUC01DD48500V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    DUC01DD48500V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Monitoring Relay
  • AC Coil Voltage:
    24 to 48 V
  • DC Coil Voltage:
    24 to 48 V
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    83.5 x 45 x 99.5 mm
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPDT,SPDT
  • Contact Form:
    1 Form C,1 Form C
  • Maximum Current Rating:
    5DC,8AC A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
1
$166.65
3
$158.32
5 +
$150.40
Click for Quote
Log in to unlock special pricing