Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF (ON) DPDT Quick Connect Angular/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF (ON) DPDT Quick Connect Angular/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TGG51946638
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TGG-51946638
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Angular/Smooth Face Gloss Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$16.80
30
$16.33
50
$15.89
100
$11.22
250
$8.72
500
$8.50
1,000 +
$8.37
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
TIGM5B-1S-BL-C
TIGM5B-1S-BL-C
VIEW PRODUCT
Switch Rocker ON OFF (ON) DPDT Quick Connect Angular/Smooth Face