Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L21D1CNN1-A7700-000

Carling Technologies

Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L21D1CNN1A7700000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    L21D1CNN1-A7700-000
  • Alias/AKA:
    RCL-00104355
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    Amber/Amber,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$46.47
10
$31.64
30
$26.01
50
$22.92
100
$22.07
250
$21.74
500 +
$21.42
Click for Quote
Log in to unlock special pricing
Older Equivalent
RCL-00104355
RCL-00104355
VIEW PRODUCT
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 20A 1