Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EA3-B0-22-680-22A-DC

Carling Technologies

Circuit Breaker Hydraulic Magnetic 3Pole 80A 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 80A 240VAC
Search Keywords: EA3B02268022ADC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    EA3-B0-22-680-22A-DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic2867
  • Voltage Rating:
    2402868VAC
  • Number of Poles:
    32860
  • Current Rating:
    80 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
1
$192.15
3
$189.27
5
$179.96
10
$107.97
25 +
$106.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5