Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CMB-033-11C3N-B-A

Carling Technologies

Circuit Breaker Magnetic 3A 125VAC to 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 3A 125VAC to 250VAC
Search Keywords: CMB03311C3NBA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CMB-033-11C3N-B-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Magnetic
  • Voltage Rating:
    125 to 250 VAC
  • Number of Poles:
    N/A
  • Current Rating:
    3 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,618
Can Ship immediately
Minimum Order:
5
15 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
5
$4.428
50
$3.538
100
$3.451
250
$3.417
500
$3.382
1,000
$3.349
2,500
$3.315
5,000 +
$3.282
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5