Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 2BL6273XN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2BL62-73-XN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC 125VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
13 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
10
$16.40
30
$15.91
50
$15.45
100
$11.00
250
$8.52
500
$7.11
1,000 +
$6.75
Click for Quote
Log in to unlock special pricing
Possible Replacement
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
In Stock:
139
Minimum Order:
10