Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Film 0.068uF 2000V PP 5% (17 X 31mm) Axial 0.0108 Ohm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.068uF 2000V PP 5% (17 X 31mm) Axial 0.0108 Ohm 85°C
Search Keywords: 42L3683
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Capcom / Genteq
  • Part No:
    42L3683
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP2327
  • Voltage:
    20002347VDC,6302347VAC
  • Capacitance Value:
    0.0682325uF
  • Tolerance:
    52345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Axial2344
  • Size:
    17 x 31 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 914
Ships today, if you order in
Minimum Order:
2
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
2
$15.17
10
$14.11
25
$13.40
50
$6.22
100
$5.91
500
$5.31
1,000 +
$4.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5