Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P200AFTCM03Q22

Littelfuse/C&K

4 Tumbler Snap-in Switchlock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
4 Tumbler Snap-in Switchlock
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    P200AFTCM03Q22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1,2,3
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    DP3T
  • Contact Rating @ Voltage:
    4@125VAC A
  • Terminal Type:
    Solder
  • Bezel Style:
    N/A
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
27
8 Weeks can ship 9/24/24
Backorder
Qty
Unit Price
27
$33.38
54
$20.54
81
$16.26
108 +
$15.93
Click for Quote
Log in to unlock special pricing