Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Switch Push Button DPDT Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 24VDC 5A DPDT(25.4x28.34x10.9)mm THT
Sealed Ultraminiature Toggle Switch
Subminiature Toggle Switch
CBE TA45-ABDBL100C0
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In