Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DX0508/GN/24

Bulgin Limited

LED Green 2-pin bias resistor installed 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Green 2-pin bias resistor installed 24VDC
Search Keywords: DX0508GN24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    DX0508/GN/24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Stud
  • Dimension:
    29.2 x 21.9 x 18.999890mmmm
  • Type:
    Uni-Color9914
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Green9889
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular9898
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    1009894mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    25 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
18 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
10
$15.02
25
$14.27
100
$13.56
500
$12.88
1,000
$12.63
5,000 +
$12.37
Click for Quote
Log in to unlock special pricing