Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plastic Enclosure - NBB Series - UL - NEMA - IEC - Multipurpose - ABS - 287 mm - 190 mm - 140 mm - IP66. - External 11.28 x 7. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plastic Enclosure - NBB Series - UL - NEMA - IEC - Multipurpose - ABS - 287 mm - 190 mm - 140 mm - IP66. - External 11.28 x 7.48 x 5.51 Inches - Internal 10.46 x 6.65 x 5.25 Inches
Search Keywords: NBB22243
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    NBB-22243
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    KR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Acrylonitrile Butadiene Styrene
  • Body Color:
    Light Gray
  • Product Width (Metric):
    190 mm
  • Mounting:
    Bracket Mount
  • Category:
    Enclosure
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
113 can ship
2 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$83.47
5
$56.87
10
$45.00
25
$39.67
50
$38.22
100
$37.84
250 +
$37.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5