Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Natural Die Cast Aluminum Box - External 4.68 x 3.68 x 1.34 Inches - Internal 4.3 x 3.3 x 1.18 Inches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Natural Die Cast Aluminum Box - External 4.68 x 3.68 x 1.34 Inches - Internal 4.3 x 3.3 x 1.18 Inches
Search Keywords: CU473
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    CU-473
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7612905000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Die Cast Aluminum
  • Body Color:
    Natural
  • Product Width (Metric):
    93.47 mm
  • Mounting:
    N/A
  • Category:
    Box
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
313 can ship
Minimum Order:
5
2 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
5
$10.03
25
$9.07
50
$8.65
100
$8.39
250
$7.91
500
$7.69
1,000 +
$7.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5