Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTL-32-435

Brady

Labels TLS PC Link Label Polyester Gloss Silver 38.1x38.1mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description +
Labels TLS PC Link Label Polyester Gloss Silver 38.1x38.1mm
Search Keywords: PTL32435
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    PTL-32-435
  • Alias/AKA:
    11254
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Silver
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
M6-32-435
M6-32-435
VIEW PRODUCT
Metallized Polyester Labels 1.5 in H x 1.5 in W Silver RL/250