Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSPT-125-175-WT

Brady

Cable Markers Printable Heat Shrink Polyolefin White Roll

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Polyolefin White Roll
Search Keywords: PSPT125175WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    PSPT-125-175-WT
  • Alias/AKA:
    18464
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    2.79 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
M6-125-175-342-WT
M6-125-175-342-WT
VIEW PRODUCT
PermaSleeve® Heat-Shrink Labels 0.125 in Dia WT 1.75 in RL/100
CUSTOMERS ALSO BOUGHT
5