Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

M71-94-1-342

Brady

Cable Markers Printable Heat Shrink Polyolefin White BMP® Roll

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Polyolefin White BMP® Roll
Search Keywords: M71941342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    M71-94-1-342
  • Alias/AKA:
    114995
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin2023
  • Marker Color:
    White2021
  • Maximum Cable Diameter:
    2 mm
  • Marker Type:
    Printable2022
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
M7-094-1-342
M7-094-1-342
VIEW PRODUCT
PermaSleeve Heat-Shrink Labels 0.094 in Dia WT 1 in RL/100 M710;
CUSTOMERS ALSO BOUGHT
5