Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BMP41-KIT-HC

Brady

Lable Printer 6ininch Length 3.6ininch Depth 10.3ininch Height

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Lable Printer 6ininch Length 3.6ininch Depth 10.3ininch Height
Search Keywords: BMP41KITHC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    BMP41-KIT-HC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8443321050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    6in x 3.6in x 10.3 in mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
BMP41
BMP41
VIEW PRODUCT
Label Printer - Single Color - 300 dpi - 1 in Maximum Label/Tape