Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

91884-PK

Brady

Conn Terminal Block PIN 2 POS 5.08mm Crimp ST Cable Mount 15A Box

+ see all

Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block PIN 2 POS 5.08mm Crimp ST Cable Mount 15A Box
Search Keywords: 91884PK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    91884-PK
  • Alias/AKA:
    171021
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    4911998000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$16.19
3
$15.87
5 +
$15.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5