Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TISP4C180H3BJR-S

Bourns

Thyristor Surge Protection Devices 145V 30A 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thyristor Surge Protection Devices 145V 30A 2-Pin SMB T/R
Search Keywords: TISP4C180H3BJRS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TISP4C180H3BJR-S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541300000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Breakover Voltage:
    180 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Maximum Holding Current:
    600 mA
  • Family:
    TISP4C180H3
  • Maximum Breakover Current:
    600 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks can ship 2/27/25
Backorder
Qty
Unit Price
3,000
$0.8840
6,000
$0.4680
9,000
$0.3293
12,000 +
$0.3227
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States