Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TBU-KE040-300-WH

Bourns

TBU Unidirectional 400V 200V 1us DFN SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
TBU Unidirectional 400V 200V 1us DFN SMD T/R
Search Keywords: TBUKE040300WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    TBU-KE040-300-WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum RMS Voltage:
    200 V
  • Maximum Output Current:
    N/A
  • Dimension:
    5 x 2.5 x 0.85 mm
  • Maximum Blocking Time:
    1 us
  • Configuration:
    Unidirectional
  • Maximum Operating Current:
    N/A
  • Family:
    TBU-KE
  • Mounting:
    Surface Mount
  • Maximum TBU Resistance:
    3.7 Ohm
  • Maximum Impulse Voltage:
    400 V
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TBU-DT065-300-WH
TBU-DT065-300-WH
VIEW PRODUCT
TBU Unidirectional 650V 300V 1us DFN SMD T/R