Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMLJ11A

Bourns

Diode TVS Single Uni-Dir 11V 3KW 2-Pin SMC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 11V 3KW 2-Pin SMC
Search Keywords: SMLJ11A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMLJ11A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.62(Max) mm
  • Family:
    CD214L-T11A
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    164.8 A
  • Maximum Clamping Voltage:
    18.2 V
  • Maximum Reverse Leakage Current:
    5 uA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
3,000
$1.0200
6,000
$0.5400
9,000
$0.3800
12,000 +
$0.3724
Click for Quote
Log in to unlock special pricing