Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SF-1206F200-2

Bourns

Fuse Chip Fast Acting 2A 63V SMD Solder Pad 1206 T/R UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 2A 63V SMD Solder Pad 1206 T/R UL
Search Keywords: SF1206F2002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SF-1206F200-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip
  • Fuse Size:
    3.1 x 1.55 mm
  • Acting:
    Fast
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,516
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5,000
$0.1990
10,000
$0.1921
20,000
$0.1898
40,000 +
$0.1854
Click for Quote
Log in to unlock special pricing