Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDR1005-680KL

Bourns

Inductor Power Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 240mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 240mOhm DCR T/R
Search Keywords: SDR1005680KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1005-680KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.2 A
  • Maximum DC Resistance:
    240 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,592
Can Ship immediately
Minimum Order:
600
Order Increment:
600
12 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
600
$0.3320
1,200
$0.3191
3,000
$0.3054
5,400
$0.2990
7,800
$0.2945
10,200
$0.2901
15,000
$0.2857
25,200 +
$0.2815
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5