Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDMR-8-T

Bourns

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: SDMR8T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDMR-8-T
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase in-stock quantity up to 5
Minimum Order:
20
Available in less than min:
5
ADD TO CART
Qty
Unit Price
1
$6.072
20
$5.520
25 +
$4.670
Click for Quote
Log in to unlock special pricing