Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RLB9012-181KL

Bourns

Inductor Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.58Ohm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.58Ohm DCR RDL Bag
Search Keywords: RLB9012181KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB9012-181KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    180 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    580 mOhm
  • Maximum DC Current:
    1.08 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
200
Order Increment:
200
14 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
200
$0.3940
600
$0.3202
2,600
$0.2970
5,000
$0.2769
7,600
$0.2727
15,000
$0.2686
25,000
$0.2627
50,000 +
$0.2588
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States