Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RLB1314-682KL

Bourns

Inductor Power Wirewound 6.8mH 10% 1KHz 60Q-Factor Ferrite 120mA 9.4Ohm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 6.8mH 10% 1KHz 60Q-Factor Ferrite 120mA 9.4Ohm DCR RDL Bag
Search Keywords: RLB1314682KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB1314-682KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Inductance:
    6.8 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    7 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    9.4 Ohm
  • Maximum DC Current:
    120 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
130
Order Increment:
130
14 Weeks can ship 2/27/25
Backorder
Qty
Unit Price
130
$0.3500
520
$0.2917
2,600
$0.2612
5,070
$0.2465
7,540
$0.2397
25,090
$0.2303
50,050 +
$0.2244
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States