Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RL875S-820K-RC

Bourns

RF Choke Shielded Bobbin Core 82uH 10% 2.52MHz 28Q-Factor Ferrite 810mA 270mOhm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Shielded Bobbin Core 82uH 10% 2.52MHz 28Q-Factor Ferrite 810mA 270mOhm DCR RDL Bag
Search Keywords: RL875S820KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL875S-820K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    82 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    270 mOhm
  • Maximum DC Current:
    810 mA
  • Protection Style:
    Shielded
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
14 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
250
$1.076
500
$0.807
750
$0.753
1,000 +
$0.738
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States