Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PM428S-120-RC

Bourns

Inductor Power Shielded Bobbin Core 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 125mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Bobbin Core 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 125mOhm DCR T/R
Search Keywords: PM428S120RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM428S-120-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    12 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    1.12 A
  • Maximum DC Resistance:
    125 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2000
Order Increment:
2000
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
2,000
$0.583
4,000
$0.559
6,000
$0.551
8,000
$0.543
10,000
$0.535
16,000
$0.527
26,000 +
$0.519
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States