Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P4SMA82CA

Bourns

Diode TVS Single Bi-Dir 70.1V 400W 2-Pin SMA T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 70.1V 400W 2-Pin SMA T/R
Search Keywords: P4SMA82CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P4SMA82CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Clamping Voltage:
    113 V
  • Direction Type:
    Bi-Directional
  • Configuration:
    Single
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Peak Pulse Current:
    3.6 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Family:
    P4SMA82CA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5000
Order Increment:
5000
16 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
5,000
$0.1000
10,000
$0.0971
25,000
$0.0918
50,000
$0.0882
100,000
$0.0859
150,000 +
$0.0846
Click for Quote
Log in to unlock special pricing