Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P4SMA8.2A

Bourns

Diode TVS Single Uni-Dir 7.02V 400W 2-Pin SMA T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 7.02V 400W 2-Pin SMA T/R
Search Keywords: P4SMA82A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P4SMA8.2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    P4SMA8.2A
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    12.1 V
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Reverse Leakage Current:
    200 uA
  • Maximum Peak Pulse Current:
    33.9 A
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 3/6/25
Backorder
Qty
Unit Price
5,000
$0.0866
10,000
$0.0841
25,000
$0.0795
50,000
$0.0763
100,000
$0.0744
150,000 +
$0.0732
Click for Quote
Log in to unlock special pricing